Part Details for B12J by NKK Switches
Overview of B12J by NKK Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB12J21C1EU | Amphenol Communications Solutions | USB 2.0, Type A, Receptacle, Right Angle Reverse Sink, 3.90mm Height, 4 Pins, Shell with e Plating, 30u\\ Gold, Dip 2.4mm, Shell Forklock, Black High Temperature Housing, Tape and Reel Packaging |