B12B-XH-2(LF)(SN)
Description: Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Overview of B12B-XH-2(LF)(SN) by JST Manufacturing

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for B12B-XH-2(LF)(SN) by JST Manufacturing

Part # Manufacturer Description Stock Price Buy
DISTI # B12B-XH-2(LF)(SN)-ND
DigiKey CONN HEADER VERT 12POS 2.5MM Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
Buy Now

CAD Models for B12B-XH-2(LF)(SN) by JST Manufacturing
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B12B-XH-2(LF)(SN) by JST Manufacturing

B12B-XH-2(LF)(SN)
JST Manufacturing
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
J S T MFG CO LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Samacsys Manufacturer
JST (JAPAN SOLDERLESS TERMINALS)
Additional Feature
SHROUDED, TOP ENTRY
Connector Type
BOARD CONNECTOR
Contact Finish Mating
TIN OVER COPPER
Contact Finish Termination
TIN
Contact Gender
MALE
Contact Material
BRASS
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.5 mm
Termination Type
SOLDER
Total Number of Contacts
12
UL Flammability Code
94V-0
Want to compare parts?
  1. B12B-XH-2(LF)(SN)
    JST Manufacturing
    Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for B12B-XH-2(LF)(SN)

This table gives cross-reference parts and alternative options found for B12B-XH-2(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B12B-XH-2(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FCN-814P012-TK Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug FUJITSU Component Ltd B12B-XH-2(LF)(SN) vs FCN-814P012-TK
A-42267-12D Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Molex B12B-XH-2(LF)(SN) vs A-42267-12D
B12B-XASK-1N-A(LF)(SN) Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT JST Manufacturing B12B-XH-2(LF)(SN) vs B12B-XASK-1N-A(LF)(SN)
HMC5125-01-120 Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, Hosiden Corporation B12B-XH-2(LF)(SN) vs HMC5125-01-120
B12B-XASK-1N Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, JST Manufacturing B12B-XH-2(LF)(SN) vs B12B-XASK-1N
A-42267-12G Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Molex B12B-XH-2(LF)(SN) vs A-42267-12G
0022031122 Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Molex B12B-XH-2(LF)(SN) vs 0022031122
35337-1220 Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Molex B12B-XH-2(LF)(SN) vs 35337-1220
681431214 Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Molex B12B-XH-2(LF)(SN) vs 681431214
B12B-XH-A Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal JST Manufacturing B12B-XH-2(LF)(SN) vs B12B-XH-A

Related Parts for B12B-XH-2(LF)(SN)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B12B-XH-2(LF)(SN) by JST Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B12B-XH-2(LF)(SN) by JST Manufacturing

  • Please alert me when B12B-XH-2(LF)(SN) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B12B-XH-2(LF)(SN) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B12B-XH-2(LF)(SN) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B12B-XH-2(LF)(SN) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B12B-XH-2(LF)(SN).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B12B-XH-2(LF)(SN) by JST Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: