-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | PHD Series 12 Position 2 mm Pitch Through hole Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 19413Box |
|
$0.2550 / $0.3050 | Buy Now |
DISTI #
JSTB12B-PHDSS(LF)(SN)
|
Heilind Electronics | Americas - 965 in Stock |
|
$0.2590 / $0.3316 | Buy Now | |
|
Quest Components | BOARD CONNECTOR, 12 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, SOLDER TERMINAL | 4908 |
|
$0.2655 / $0.8850 | Buy Now |
DISTI #
JSTB12B-PHDSS(LF)(SN)
|
Interstate Connecting Components | 225 |
|
$0.2590 / $0.3316 | Buy Now | |
|
CHIPMALL.COM LIMITED | 2x6P 12P PHD 2 2mm 6 Copper Alloy Plugin,P=2mm Wire To Board / Wire To Wire Connector ROHS | 101725 |
|
$0.1416 / $0.2732 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 136 |
|
$0.1770 / $1.1710 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 6000 |
|
$0.1770 / $1.1710 | Buy Now |
|
LCSC | 2x6P 12P PHD 2 2mm 6 Copper Alloy PluginP2mm Wire To Board Connector ROHS | 101725 |
|
$0.1417 / $0.2788 | Buy Now |
|
New Advantage Corporation | PHD Series 12 Position 2 mm Pitch Through hole Shrouded Header RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 15000 |
|
$0.3133 / $0.3357 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B12B-PHDSS(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B12B-PHDSS(LF)(SN)
JST Manufacturing
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | TOP ENTRY, LOW PROFILE | |
Body Breadth | 0.197 inch | |
Body Depth | 0.256 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) - reflowed | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for B12B-PHDSS(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B12B-PHDSS(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6450849-3 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Press Fit Terminal | TE Connectivity | B12B-PHDSS(LF)(SN) vs 6450849-3 |