Part Details for B12B-PADSS by JST Manufacturing
Overview of B12B-PADSS by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for B12B-PADSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-B12B-PADSS-ND
|
DigiKey | CONN HEADER VERT 12POS 2MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
977 In Stock |
|
$0.2740 / $0.6500 | Buy Now |
Part Details for B12B-PADSS
B12B-PADSS CAD Models
B12B-PADSS Part Data Attributes:
|
B12B-PADSS
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B12B-PADSS
JST Manufacturing
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | COMPATIBLE CONTACTS: SPH-001T-P0.5L; SPH-002T-P0.5L, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | PADP-12V-1-S | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for B12B-PADSS
This table gives cross-reference parts and alternative options found for B12B-PADSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B12B-PADSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B12B-KRWHK | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | B12B-PADSS vs B12B-KRWHK |
221YL12F61 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | NICOMATIC | B12B-PADSS vs 221YL12F61 |
B12B-KRWHK-F1-1D | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | B12B-PADSS vs B12B-KRWHK-F1-1D |
B12B-KRWHK-C | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | B12B-PADSS vs B12B-KRWHK-C |
0877581250 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | B12B-PADSS vs 0877581250 |
221YL12F21 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | NICOMATIC | B12B-PADSS vs 221YL12F21 |
87831-1242 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Molex | B12B-PADSS vs 87831-1242 |