Part Details for B12B-EH-A(LF)(SN) by JST Manufacturing
Overview of B12B-EH-A(LF)(SN) by JST Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B12B-EH-A(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R8543
|
Newark | Wire-To-Board Connector, Top Entry, Eh Series, Through Hole, Header, 12, 2.5 Mm Rohs Compliant: Yes |Jst (Japan Solderless Terminals) B12B-EH-A(LF)(SN) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 5413 |
|
$0.2230 / $0.5790 | Buy Now |
DISTI #
306-B12BEHALFSN
|
Mouser Electronics | Headers & Wire Housings EH HEADER (TOP) RoHS: Compliant | 430 |
|
$0.1750 / $0.4600 | Buy Now |
|
Future Electronics | EH Series 12 Position 2.5 mm Pitch Top Entry Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 3178Box |
|
$0.1820 / $0.2200 | Buy Now |
DISTI #
79374625
|
Verical | Conn Shrouded Header (3 Sides) HDR 12 POS 2.5mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2305 | Americas - 810 |
|
$0.2010 / $0.2201 | Buy Now |
DISTI #
73542777
|
Verical | Conn Shrouded Header (3 Sides) HDR 12 POS 2.5mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 66 Package Multiple: 1 | Americas - 440 |
|
$0.3288 / $0.4738 | Buy Now |
DISTI #
C1S404000048808
|
Chip1Stop | Conn Shrouded Header HDR 12 POS 2.5mm Solder ST Thru-Hole Box Container: Bulk | 440 |
|
$0.2630 / $0.4090 | Buy Now |
|
LCSC | 1x12P 12P EH Tin 12 -25+85 3A 1 2.5mm Brass Direct Insert PluginP2.5mm Wire To Board Connector ROHS | 93061 |
|
$0.0669 / $0.1407 | Buy Now |
|
New Advantage Corporation | EH Series 12 Position 2.5 mm Pitch Top Entry Shrouded Header RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 2500 |
|
$0.2307 / $0.2471 | Buy Now |
Part Details for B12B-EH-A(LF)(SN)
B12B-EH-A(LF)(SN) CAD Models
B12B-EH-A(LF)(SN) Part Data Attributes
|
B12B-EH-A(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B12B-EH-A(LF)(SN)
JST Manufacturing
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | POLARIZED, TOP ENTRY, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for B12B-EH-A(LF)(SN)
This table gives cross-reference parts and alternative options found for B12B-EH-A(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B12B-EH-A(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35312-1243 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | B12B-EH-A(LF)(SN) vs 35312-1243 |
48104-1210 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | B12B-EH-A(LF)(SN) vs 48104-1210 |
39-27-6123 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | B12B-EH-A(LF)(SN) vs 39-27-6123 |
53291-1210 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | B12B-EH-A(LF)(SN) vs 53291-1210 |
35337-1220 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | B12B-EH-A(LF)(SN) vs 35337-1220 |
BH12B-XASK-BN(LF)(SN) | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | B12B-EH-A(LF)(SN) vs BH12B-XASK-BN(LF)(SN) |
A-42267-12D | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | B12B-EH-A(LF)(SN) vs A-42267-12D |
5-880222-2 | 12 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | B12B-EH-A(LF)(SN) vs 5-880222-2 |
35300-1250 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | B12B-EH-A(LF)(SN) vs 35300-1250 |
B12P-TBA | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | B12B-EH-A(LF)(SN) vs B12P-TBA |