Part Details for B127A-002-BHPH2 by Tripp Lite
Overview of B127A-002-BHPH2 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B127A-002-BHPH2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ2390
|
Newark | 2Pt Spltr/2Rcvr Kit |Eaton Tripp Lite B127A-002-BHPH2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$297.7100 / $361.2200 | Buy Now |
DISTI #
95-B127A-002-BHPH2-ND
|
DigiKey | 2-PORT HDMI OVER CAT6 EXTENDER K Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
11 In Stock |
|
$239.7820 / $260.9700 | Buy Now |
DISTI #
545-B127A-002-BHPH2
|
Mouser Electronics | Video Modules 2PT SPLTR/2RCVR KIT | 0 |
|
$239.7800 / $263.7100 | Order Now |
DISTI #
73777330
|
RS | 2-PORT HDMI OVER CAT6 EXTENDER KIT | Tripp Lite B127A-002-BHPH2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$311.4500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 167 Factory Stock |
|
$263.4300 / $283.5300 | Buy Now |
|
NAC | HDMI OVER CAT6 EXTENDER KIT 4K RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 6 |
|
$298.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 167 Factory Stock |
|
$263.4300 / $283.5300 | Buy Now |
|
Neutron USA | 2-PORT HDMI OVER CAT6 EXT KIT SPLITTER | 50 |
|
$304.9900 | Buy Now |