Part Details for B127-200-H by Tripp Lite
Overview of B127-200-H by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B127-200-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8816
|
Newark | Cbl - Cables & Connectivity Products |Eaton Tripp Lite B127-200-H Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.2100 / $172.6200 | Buy Now |
DISTI #
95-B127-200-H-ND
|
DigiKey | 2-PORT HDMI OVER CAT6 ACTIVE REM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
6 In Stock |
|
$127.6750 / $137.2800 | Buy Now |
DISTI #
545-B127-200-H
|
Mouser Electronics | HDMI, Displayport & DVI Connectors HDMI RX, 4K 60HZ, 125FT | 0 |
|
$126.1400 / $135.8500 | Order Now |
DISTI #
72019488
|
RS | HDMI Over Cat6, Active Remote Receiver, Video Audio PoC 4K @ 60Hz | Tripp Lite B127-200-H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$200.9700 / $210.4400 | RFQ |
|
Onlinecomponents.com | HDMI Cat6 Active Remote Receiver PoC 4K | 0 |
|
$137.8900 / $148.1000 | Buy Now |
|
Neutron USA | HDMI OVER CAT6 ACTIVE REMOTE RECEIVER VIDEO AUDIO POC 4K 60HZ | 0 |
|
$179.9900 | Buy Now |