Part Details for B127-008-D by Tripp Lite
Overview of B127-008-D by Tripp Lite
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B127-008-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8812
|
Newark | Cbl - Cables & Connectivity Products |Eaton Tripp Lite B127-008-D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$280.2600 / $315.7600 | Buy Now |
DISTI #
74796676
|
RS | DisplayPort to HDMI over Cat6 Splitter/Extender, PoC, 4K 60Hz, 8 Port, 125ft | Tripp Lite B127-008-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$299.7100 / $325.7800 | RFQ |
|
Onlinecomponents.com | 8 Port DisplayPort to HDMI Over Cat6 - Extender/Splitter - PoC - 4K RoHS: Compliant | 0 |
|
$224.2100 / $240.8200 | Buy Now |
|
Neutron USA | DISPLAYPORT TO HDMI OVER CAT6 EXTENDER SPLITTER POC 8-PORT 4K | 50 |
|
$344.9900 | Buy Now |