Part Details for B127-002-D2H by Tripp Lite
Overview of B127-002-D2H by Tripp Lite
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B127-002-D2H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH4311
|
Newark | Cbl - Cables & Connectivity Products |Eaton Tripp Lite B127-002-D2H Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$342.5400 / $385.9300 | Buy Now |
DISTI #
95-B127-002-D2H-ND
|
DigiKey | DISPLAYPORT TO HDMI OVER CAT6 SP Min Qty: 1 Lead time: 2 Weeks Container: Retail Package |
4 In Stock |
|
$297.2100 | Buy Now |
DISTI #
71983842
|
RS | DisplayPort to HDMI Over Cat6 Extender Splitter Kit, PoC 2Port 4K | Tripp Lite B127-002-D2H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$354.0300 / $384.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$264.0400 / $284.4600 | Buy Now |
|
Neutron USA | DP TO HDMI CAT6 EXTENDER SPLITTER 2PORT | 50 |
|
$349.9800 | Buy Now |