Part Details for B126-1A1-PLHD by Tripp Lite
Overview of B126-1A1-PLHD by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFC0807B-126KE | Coilcraft Inc | General Purpose Inductor, 12000uH, 10%, Ferrite-Core | |
RFC0810B-126KE | Coilcraft Inc | General Purpose Inductor, 12000uH, 10%, Ferrite-Core | |
RFC1010B-126KE | Coilcraft Inc | General Purpose Inductor, 12000uH, 10%, Ferrite-Core |
Price & Stock for B126-1A1-PLHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC1269
|
Newark | Cbl - Cables & Connectivity Products |Eaton Tripp Lite B126-1A1-PLHD RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$217.5700 / $239.1600 | Buy Now |
DISTI #
TL1905-ND
|
DigiKey | HDMI OVER POWERLINE ACTIVE EXTEN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
6 In Stock |
|
$212.0508 / $223.2100 | Buy Now |
DISTI #
545-B126-1A1-PLHD
|
Mouser Electronics | Video Modules Tripp Lite HDMI Over Powerline Active Extender Kit IR Control 1080p a. 60Hz | 0 |
|
$209.5900 / $210.9500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$224.2100 / $240.8200 | Buy Now |
DISTI #
29568974
|
Verical | HDMI Extender RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$127.2600 | Buy Now |
DISTI #
C1S754000067452
|
Chip1Stop | Unclassified RoHS: Compliant | 6 |
|
$140.0000 | Buy Now |
Part Details for B126-1A1-PLHD
B126-1A1-PLHD CAD Models
B126-1A1-PLHD Part Data Attributes
|
B126-1A1-PLHD
Tripp Lite
Buy Now
|
Compare Parts:
B126-1A1-PLHD
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |