Part Details for B125S2A-SLIM by Diotec Semiconductor AG
Overview of B125S2A-SLIM by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for B125S2A-SLIM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-B125S2A-SLIMCT-ND
|
DigiKey | BRIDGE 1PH SO-DIL 250V 2.3A Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk |
1500 In Stock |
|
$0.0739 / $0.4600 | Buy Now |
DISTI #
637-B125S2A-SLIM
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 250V, 2.3A, 150C RoHS: Compliant | 991 |
|
$0.0970 / $0.6600 | Buy Now |
|
Onlinecomponents.com | Bridge - Single Phase - SO-DIL SLIM - 250V - 2.3A RoHS: Compliant | 0 |
|
$0.0650 / $0.0862 | Buy Now |
DISTI #
B125S2A-SLIM-DIO
|
TME | Bridge rectifier: single-phase, 250V, If: 2.3A, Ifsm: 65A, SO-DIL Min Qty: 3 | 1429 |
|
$0.0830 / $0.2750 | Buy Now |
Part Details for B125S2A-SLIM
B125S2A-SLIM CAD Models
B125S2A-SLIM Part Data Attributes:
|
B125S2A-SLIM
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
B125S2A-SLIM
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 2.3A, 250V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Diotec | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 72 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 2.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 250 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |