-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 2A, 250V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DIL-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-B125R-ND
|
DigiKey | 1PH BRIDGE D9X5 250V 2A Min Qty: 1 Lead time: 2 Weeks Container: Box |
790 In Stock |
|
$0.0918 / $0.4300 | Buy Now |
DISTI #
637-B125R
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, D9x5, 250V, 2A, 150C RoHS: Compliant | 955 |
|
$0.1310 / $0.4100 | Buy Now |
|
Onlinecomponents.com | Bridge - Single Phase - D9x5 - 250V - 2A RoHS: Compliant | 147000 Factory Stock |
|
$0.0826 / $0.1113 | Buy Now |
DISTI #
B125R-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 250V, If: 2A, Ifsm: 45A, WOG Min Qty: 3 | 854 |
|
$0.1070 / $0.2990 | Buy Now |
|
Master Electronics | Bridge - Single Phase - D9x5 - 250V - 2A RoHS: Compliant | 147000 Factory Stock |
|
$0.0826 / $0.1113 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B125R
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
B125R
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 2A, 250V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DIL-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC, DIL-4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Breakdown Voltage-Min | 1 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PBCY-W4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 250 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 |