B125C5000/3300
Description: Bridge Rectifier Diode, 1 Phase, 5A, 300V V(RRM), Silicon, PLASTIC, RS-5, SIP-4

Overview of B125C5000/3300 by Won-Top Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADG3300BRUZ-REEL7 Analog Devices 1.2 V - 5.5 V, 8-channel BI-DI
ADUM3300BRWZ-RL Analog Devices THREE - CHANNEL DIGITAL ISOLAT
ADP3300ARTZ-3-RL7 Analog Devices 50mA LINEAR REGULATOR - 3V

CAD Models for B125C5000/3300 by Won-Top Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B125C5000/3300 by Won-Top Electronics Co Ltd

B125C5000/3300
Won-Top Electronics Co Ltd
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WON-TOP ELECTRONICS CO LTD
Package Description
PLASTIC, RS-5, SIP-4
Pin Count
4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Min
300 V
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
R-PSIP-W4
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
250 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Rep Pk Reverse Voltage-Max
300 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
SINGLE
Want to compare parts?
  1. B125C5000/3300
    Won-Top Electronics Co Ltd
    Bridge Rectifier Diode, 1 Phase, 5A, 300V V(RRM), Silicon, PLASTIC, RS-5, SIP-4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B125C5000/3300 by Won-Top Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B125C5000/3300 by Won-Top Electronics Co Ltd

Select Manufacturer
Which Manufacturer of B125C5000/3300 would you like to use for your alert(s)?
  • Please alert me when B125C5000/3300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B125C5000/3300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B125C5000/3300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B125C5000/3300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B125C5000/3300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B125C5000/3300 by Won-Top Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: