Part Details for B1233-10 by Edal Industries Inc
Overview of B1233-10 by Edal Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for B1233-10
B1233-10 CAD Models
B1233-10 Part Data Attributes:
|
B1233-10
Edal Industries Inc
Buy Now
Datasheet
|
Compare Parts:
B1233-10
Edal Industries Inc
Rectifier Diode, 1 Element, 150A, 100V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EDAL INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 2100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 190 °C | |
Output Current-Max | 150 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |