Part Details for B122-000-4K6 by Tripp Lite
Overview of B122-000-4K6 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3372AC-2B9-28NB122.880000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SiT3372AC-2B9-33NB122.880000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SiT3372AI-2B9-25NB122.880000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for B122-000-4K6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH4308
|
Newark | Hdmi Inline Sig Boost,4K60Hz |Eaton Tripp Lite B122-000-4K6 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.9200 / $64.4200 | Buy Now |
DISTI #
95-B122-000-4K6-ND
|
DigiKey | HDMI IN-LINE SIGNAL BOOSTER - F/ Min Qty: 1 Lead time: 10 Weeks Container: Retail Package |
8 In Stock |
|
$43.0070 / $53.3700 | Buy Now |
DISTI #
545-B122-000-4K6
|
Mouser Electronics | Video Modules HDMI INLINE SIG BOOST,4K60HZ | 0 |
|
$43.0000 / $52.9100 | Order Now |
DISTI #
71983838
|
RS | HDMI Signal Booster, In-Line F/F 4K @ 60Hz Compact Up to 50ft TAA | Tripp Lite B122-000-4K6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$49.6400 / $55.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 116 Factory Stock |
|
$43.4800 / $57.5600 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 116 Factory Stock |
|
$43.4800 / $57.5600 | Buy Now |
|
Neutron USA | Tripp Lite HDMI In-Line Signal Booster - F/F, 3840 x 2160 (4K x 2K) @ 60 Hz, Up to 50 ft., TAA - Video/audio extender - HDMI - up to 50 ft - TAA Compliant | 50 |
|
$74.9900 | Buy Now |