Part Details for B121J77AV1B2 by Electro Switch Corporation
Overview of B121J77AV1B2 by Electro Switch Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B121J77AV1B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B121J77AV1B2-ND
|
DigiKey | SWITCH ROCKER SPDT 0.5VA 28V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7100 | Buy Now |
Part Details for B121J77AV1B2
B121J77AV1B2 CAD Models
B121J77AV1B2 Part Data Attributes
|
B121J77AV1B2
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
B121J77AV1B2
Electro Switch Corporation
Rocker Switch, SPDT, On-off-on, 5 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.644 inch | |
Actuator Material | NYLON | |
Actuator Type | PADDLE | |
Body Breadth | 6.604 mm | |
Body Height | 18.542 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.5VA@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.19 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |