Part Details for B121ADJ by Thomas & Betts
Overview of B121ADJ by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B121ADJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29T7716
|
Newark | 1-G Adj Outl-Bx 21Cu 3.65X2.25X3.32 |Abb Thomas & Betts B121ADJ RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8800 / $22.4900 | Buy Now |
DISTI #
71530256
|
RS | Outlet Box, One-Gang, Adjustable Bracket, 3.65"L x 2.25"W x 3.32"D, Blue, PVC | ABB Thomas & Betts B121ADJ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 23 |
|
$16.6100 / $23.3900 | Buy Now |
|
Onlinecomponents.com | One-Gang Adjustable New Work Outlet Box - 21 Cubic In - 3.65 In x 2.25 In x 3.32 In - Blue - PVC - Up to 1-3/4 Inch Adjustable Bracket. RoHS: Compliant | 0 |
|
$8.1000 / $9.6400 | Buy Now |
|
Master Electronics | One-Gang Adjustable New Work Outlet Box - 21 Cubic In - 3.65 In x 2.25 In x 3.32 In - Blue - PVC - Up to 1-3/4 Inch Adjustable Bracket. RoHS: Compliant | 0 |
|
$8.1000 / $9.6400 | Buy Now |