Datasheets
B120M by:

Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, SMA, 2 PIN

Part Details for B120M by WEITRON INTERNATIONAL CO., LTD.

Overview of B120M by WEITRON INTERNATIONAL CO., LTD.

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for B120M

B120M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

B120M Part Data Attributes

B120M WEITRON INTERNATIONAL CO., LTD.
Buy Now Datasheet
Compare Parts:
B120M WEITRON INTERNATIONAL CO., LTD. Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, SMA, 2 PIN
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer WEITRON TECHNOLOGY CO LTD
Package Description R-PDSO-F2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PDSO-F2
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Rep Pk Reverse Voltage-Max 20 V
Surface Mount YES
Technology SCHOTTKY
Terminal Form FLAT
Terminal Position DUAL

Alternate Parts for B120M

This table gives cross-reference parts and alternative options found for B120M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B120M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SS12LHR3G Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, SMA, 2 PIN Taiwan Semiconductor B120M vs SS12LHR3G
SD275SB100C00D Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, DIE Sensitron Semiconductors B120M vs SD275SB100C00D
SD1206T020S1R0 Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, Kyocera AVX Components B120M vs SD1206T020S1R0
LMBR120ET1G Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, LRC Leshan Radio Co Ltd B120M vs LMBR120ET1G
SD275SH100B00D Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, DIE Sensitron Semiconductors B120M vs SD275SH100B00D
SL12-N-H Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, Formosa Microsemi Co Ltd B120M vs SL12-N-H
B5817WS Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, PLASTIC PACKAGE-2 Jiangsu Changjiang Electronics Technology Co Ltd B120M vs B5817WS
SS20-HF-W Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, Rectron Semiconductor B120M vs SS20-HF-W
KLFM120-MH1 Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, Formosa Microsemi Co Ltd B120M vs KLFM120-MH1
SSCD102L Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, 1206, 2 PIN Secos Corporation B120M vs SSCD102L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B120M by WEITRON INTERNATIONAL CO., LTD..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B120M by WEITRON INTERNATIONAL CO., LTD.

Select Manufacturer
Which Manufacturer of B120M would you like to use for your alert(s)?
  • Please alert me when B120M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B120M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B120M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B120M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B120M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B120M by WEITRON INTERNATIONAL CO., LTD.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: