Part Details for B1205XT-1WR3-TR by MORNSUN
Results Overview of B1205XT-1WR3-TR by MORNSUN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B1205XT-1WR3-TR Information
B1205XT-1WR3-TR by MORNSUN is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for B1205XT-1WR3-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2725-B1205XT-1WR3-TRCT-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 500 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4529 In Stock |
|
$1.6000 | Buy Now |
DISTI #
1269AS-H-1R5M=P2
|
Avnet Abacus | Module DCDC Single 5V 20mA to 200mA 1W SMD 5Pin SMD TR (Alt: 1269AS-H-1R5M=P2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |