Part Details for B120-M3/5AT by Vishay Intertechnologies
Overview of B120-M3/5AT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B120-M3/5AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B120-M3/5AT
|
Avnet Americas | 1A,20V,SM SCHOTTKY RECT. - Tape and Reel (Alt: B120-M3/5AT) RoHS: Compliant Min Qty: 30000 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0527 / $0.0669 | Buy Now |
DISTI #
78-B120-M35AT
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A,20V,SM SCHOTTKY RECT. RoHS: Compliant | 0 |
|
$0.0500 / $0.0610 | Order Now |
DISTI #
B120-M3/5AT
|
TTI | Schottky Diodes & Rectifiers 1A,20V,SM SCHOTTKY RECT. RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0500 / $0.0600 | Buy Now |
Part Details for B120-M3/5AT
B120-M3/5AT CAD Models
B120-M3/5AT Part Data Attributes:
|
B120-M3/5AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
B120-M3/5AT
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.52 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for B120-M3/5AT
This table gives cross-reference parts and alternative options found for B120-M3/5AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B120-M3/5AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM120-S-H | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, SMA-S, 2 PIN | Formosa Microsemi Co Ltd | B120-M3/5AT vs FM120-S-H |
NSD12TR-3K | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | NIC Components Corp | B120-M3/5AT vs NSD12TR-3K |
B120-M3/61T | DIODE SIGNAL DIODE, Signal Diode | Vishay Semiconductors | B120-M3/5AT vs B120-M3/61T |
LFM120-S-H | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, SMA-S, 2 PIN | Formosa Microsemi Co Ltd | B120-M3/5AT vs LFM120-S-H |
B120-M3/5AT | DIODE SIGNAL DIODE, Signal Diode | Vishay Semiconductors | B120-M3/5AT vs B120-M3/5AT |
NSD12TR-5K | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | NIC Components Corp | B120-M3/5AT vs NSD12TR-5K |
FSS12TRTB | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Fagor Electrónica | B120-M3/5AT vs FSS12TRTB |
FM120-H | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, HALOGEN FREE, PLASTIC, SMA, 2 PIN | Formosa Microsemi Co Ltd | B120-M3/5AT vs FM120-H |
FSS12TRTS | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Fagor Electrónica | B120-M3/5AT vs FSS12TRTS |
S12 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Daco Semiconductor Co Ltd | B120-M3/5AT vs S12 |