-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W6820
|
Newark | Diode, Schottky, 1A, 20V, Do-214Ac-2, Repetitive Peak Reverse Voltage:20V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:520Mv, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Vishay B120-E3/61T Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0530 | Buy Now |
DISTI #
11M2806
|
Newark | Diode, Schottky, 1A, 20V, Do-214Ac-2, Full Reel, Repetitive Peak Reverse Voltage:20V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:520Mv Rohs Compliant: Yes |Vishay B120-E3/61T Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0810 | Buy Now |
DISTI #
B120-E3/61T
|
Avnet Americas | Diode Schottky 20V 1A 2-Pin SMA T/R - Tape and Reel (Alt: B120-E3/61T) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 50400 |
|
$0.0351 / $0.0519 | Buy Now |
DISTI #
625-B120-E3/61T
|
Mouser Electronics | Schottky Diodes & Rectifiers 1.0 Amp 20 Volt RoHS: Compliant | 15484 |
|
$0.0360 / $0.3600 | Buy Now |
|
Future Electronics | B120-E3 Series Single 20 V 30 A Surface Mount Schottky Rectifier - SMA RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 1800 Container: Reel | 0Reel |
|
$0.0395 / $0.0453 | Buy Now |
|
Future Electronics | B120-E3 Series Single 20 V 30 A Surface Mount Schottky Rectifier - SMA RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 1800 Container: Reel | 0Reel |
|
$0.0395 / $0.0453 | Buy Now |
DISTI #
B120-E3/61T
|
TTI | Schottky Diodes & Rectifiers 1.0 Amp 20 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Reel |
Americas - 84600 In Stock |
|
$0.0400 / $0.0530 | Buy Now |
DISTI #
B120-E3/61T
|
TME | Diode: Schottky rectifying, SMD, 20V, 1A, SMA, reel,tape Min Qty: 10 | 0 |
|
$0.0395 / $0.0987 | RFQ |
DISTI #
B120-E3/61T
|
Avnet Asia | Diode Schottky 20V 1A 2-Pin SMA T/R (Alt: B120-E3/61T) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0950 / $0.1070 | Buy Now |
DISTI #
B120-E3/61T
|
EBV Elektronik | Diode Schottky 20V 1A 2-Pin SMA T/R (Alt: B120-E3/61T) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B120-E3/61T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
B120-E3/61T
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.52 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |