Part Details for B120-13 by Diodes Incorporated
Overview of B120-13 by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B120-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 34 | 8394 |
|
$0.0300 / $0.1500 | Buy Now |
|
Bristol Electronics | 9876 |
|
RFQ | ||
|
Bristol Electronics | 4417 |
|
RFQ | ||
|
Quest Components | DIODE SCHOTTKY 20V 1A SMA | 8241 |
|
$0.0715 / $0.1650 | Buy Now |
|
Quest Components | DIODE SCHOTTKY 20V 1A SMA | 2864 |
|
$0.0400 / $0.2000 | Buy Now |
|
Quest Components | DIODE SCHOTTKY 20V 1A SMA | 3860 |
|
$0.1100 / $0.5500 | Buy Now |
|
Quest Components | DIODE SCHOTTKY 20V 1A SMA | 3709 |
|
$0.1100 / $0.5500 | Buy Now |
|
Quest Components | DIODE SCHOTTKY 20V 1A SMA | 3533 |
|
$0.1100 / $0.5500 | Buy Now |
|
Quest Components | DIODE SCHOTTKY 20V 1A SMA | 3205 |
|
$0.1100 / $0.5500 | Buy Now |
|
Quest Components | DIODE SCHOTTKY 20V 1A SMA | 1220 |
|
$0.2520 / $0.8400 | Buy Now |
Part Details for B120-13
B120-13 CAD Models
B120-13 Part Data Attributes:
|
B120-13
Diodes Incorporated
Buy Now
|
Compare Parts:
B120-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |