Part Details for B120-000-SL by Tripp Lite
Overview of B120-000-SL by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS72611RB120FPV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
9DB1200CGLF | Renesas Electronics Corporation | 12-output Differential Buffer For PCIe Gen1-2, QPI, and FBDIMM | |
5PB1203NTGK | Renesas Electronics Corporation | 1.8 V 1:3 TCXO / LVCMOS High-Performance Clock Buffer |
Price & Stock for B120-000-SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T8569
|
Newark | Dvi Single-Link Extender |Eaton Tripp Lite B120-000-SL RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.4500 / $76.5600 | Buy Now |
DISTI #
TL2010-ND
|
DigiKey | SIGNAL EXTENDER BOOSTER DVI F/F Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
32 In Stock |
|
$49.1769 / $79.8300 | Buy Now |
DISTI #
B120-000-SL
|
Avnet Americas | DVI EXT EQUALIZER SINGLE LINK SIGNAL BOOSTER VIDEO REPEATER - Bulk (Alt: B120-000-SL) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-B120-000-SL
|
Mouser Electronics | Interface Modules DVI SINGLE-LINK EXTENDER RoHS: Compliant | 1 |
|
$51.1000 / $60.8000 | Buy Now |
DISTI #
70590000
|
RS | Tripp Lite DVI Single Link Signal Extender Booster Video DVI F/F TAA GSA | Tripp Lite B120-000-SL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$52.2000 / $61.4100 | Buy Now |
|
Onlinecomponents.com | DVI Extender Equalizer, Single Link Video Repeater, 1920x1200,1080P At 60H (DVI F/F) RoHS: Compliant | 94 Factory Stock |
|
$51.0400 / $67.0000 | Buy Now |
|
Master Electronics | DVI Extender Equalizer, Single Link Video Repeater, 1920x1200,1080P At 60H (DVI F/F) RoHS: Compliant | 94 Factory Stock |
|
$51.0400 / $67.0000 | Buy Now |
|
Neutron USA | Tripp Lite DVI Extender Equalizer, Single Link Video Repeater | 50 |
|
$89.9900 | Buy Now |
Part Details for B120-000-SL
B120-000-SL CAD Models
B120-000-SL Part Data Attributes
|
B120-000-SL
Tripp Lite
Buy Now
|
Compare Parts:
B120-000-SL
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |