Part Details for B11B-EH-A by JST Manufacturing
Overview of B11B-EH-A by JST Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B11B-EH-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-1620-ND
|
DigiKey | CONN HEADER VERT 11POS 2.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3913 In Stock |
|
$0.1926 / $0.4600 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 500 |
|
$0.1800 / $0.5625 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 11 Contacts, Pin, 0.098 Pitch, PC Tail W/RETNN Terminal, Polarized Lock | 290 |
|
$0.2023 / $0.4335 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 11 Contacts, Pin, 0.098 Pitch, PC Tail W/RETNN Terminal, Polarized Lock (Also Known As: B11B-EH-A (LF)(SN)) | 290 |
|
$0.2023 / $0.4335 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 11 Contacts, Pin, 0.098 Pitch, PC Tail W/RETNN Terminal, Polarized Lock (Also Known As: B11B-EH-A (LF)(SN)) | 704 |
|
$0.2890 / $0.7225 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 11 Contacts, Pin, 0.098 Pitch, PC Tail W/RETNN Terminal, Polarized Lock | 704 |
|
$0.2890 / $0.7225 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 11 Contacts, Pin, 0.098 Pitch, PC Tail W/RETNN Terminal, Polarized Lock | 400 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 11 Contacts, Pin, 0.098 Pitch, PC Tail W/RETNN Terminal, Polarized Lock (Also Known As: B11B-EH-A (LF)(SN)) | 400 |
|
$0.2250 / $0.7500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5000 |
|
RFQ |
Part Details for B11B-EH-A
B11B-EH-A CAD Models
B11B-EH-A Part Data Attributes:
|
B11B-EH-A
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B11B-EH-A
JST Manufacturing
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | POLARIZED, TOP ENTRY, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for B11B-EH-A
This table gives cross-reference parts and alternative options found for B11B-EH-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B11B-EH-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-27-6113 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | B11B-EH-A vs 39-27-6113 |
BH11B-XASK | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | B11B-EH-A vs BH11B-XASK |
B11B-EH | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | B11B-EH-A vs B11B-EH |
BE11P-SHF-1AA(LF)(SN) | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | B11B-EH-A vs BE11P-SHF-1AA(LF)(SN) |
BH11B-XASK-BN | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | B11B-EH-A vs BH11B-XASK-BN |