Part Details for B119-4X2-4K by Tripp Lite
Overview of B119-4X2-4K by Tripp Lite
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B119-4X2-4K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-B119-4X2-4K-ND
|
DigiKey | 4X2 HDMI MATRIX SWITCH/SPLITTER Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
9 In Stock |
|
$193.7130 / $200.8900 | Buy Now |
DISTI #
74692971
|
RS | HDMI Matrix Switch/Splitter 4x2 with Remote Control 4K HDR 60Hz | Tripp Lite B119-4X2-4K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$260.9400 / $293.1900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$201.7800 / $216.7300 | Buy Now | |
|
Neutron USA | 4X2 HDMI MATRIX SWITCH/SPLITTER WITH REMOTE CONTROL 4K HDR 60HZ | 50 |
|
$229.9900 | Buy Now |