Part Details for B119-4X1-MV by Tripp Lite
Overview of B119-4X1-MV by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B119-4X1-MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH4307
|
Newark | Cbl - Cables & Connectivity Products |Eaton Tripp Lite B119-4X1-MV Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$311.4000 / $350.8500 | Buy Now |
DISTI #
TL2373-ND
|
DigiKey | HDMI QUAD MULTI-VIEWER SWITCH - Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4 In Stock |
|
$238.5572 / $251.1100 | Buy Now |
DISTI #
545-B119-4X1-MV
|
Mouser Electronics | Video Modules 4-PORT HDMI MULTIVIEWER | 0 |
|
$238.5500 / $251.1100 | Order Now |
DISTI #
71983837
|
RS | HDMI Quad Multi-Viewer Switch, 4-Port 1080p @ 60Hz w/ Built-in IR | Tripp Lite B119-4X1-MV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$313.3200 / $323.0100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$251.4700 / $270.9200 | Buy Now | |
|
Neutron USA | HDMI QUAD MULTI VIEWER SWCH 4PT 1080P | 50 |
|
$394.9800 | Buy Now |