Part Details for B119-005-UHD by Tripp Lite
Overview of B119-005-UHD by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B119-005-UHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5655
|
Newark | Cbl - Cables & Connectivity Products |Eaton Tripp Lite B119-005-UHD Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.9100 / $65.1200 | Buy Now |
DISTI #
TL2493-ND
|
DigiKey | 5-PORT HDMI SWITCH WITH REMOTE C Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
9 In Stock |
|
$54.3406 / $65.3700 | Buy Now |
DISTI #
545-B119-005-UHD
|
Mouser Electronics | Video Modules 5PT 4K/60HZ HDMI AV SWITCH | 0 |
|
$54.3500 / $65.3700 | Order Now |
DISTI #
71378120
|
RS | 5-Port HDMI Switch w/ Remote Control-4K x 2K@60 Hz HDMI HDMI 2.0, HDCP 2.2, EDID | Tripp Lite B119-005-UHD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$57.6300 / $74.8500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$55.1600 / $74.9200 | Buy Now | |
|
Neutron USA | 5-PORT HDMI SWITCH 4K 60HZ FOR VIDEO & AUDIO UHD W REMOTE | 50 |
|
$94.9900 | Buy Now |