Part Details for B119-003-UHD by Tripp Lite
Overview of B119-003-UHD by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA462113FYL#AC2 | Renesas Electronics Corporation | 8M pixel for UHD, 12bit resolution@60fps, HDR Assist, PDAFAssist |
Price & Stock for B119-003-UHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5654
|
Newark | 3Pt 4K/60Hz Hdmi Av Switch |Eaton Tripp Lite B119-003-UHD RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.7800 / $31.7700 | Buy Now |
DISTI #
TL1971-ND
|
DigiKey | HDMI SWITCH Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
18 In Stock |
|
$29.1621 / $36.1800 | Buy Now |
DISTI #
545-B119-003-UHD
|
Mouser Electronics | Video Modules 3PT 4K/60HZ HDMI AV SWITCH | 0 |
|
$29.3400 / $36.8600 | Order Now |
DISTI #
71378138
|
RS | 3-Port HDMI Switch with Remote Control - 4K x 2K @ 60 Hz (F/3xF) | Tripp Lite B119-003-UHD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.2500 / $40.2700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 60 Factory Stock |
|
$27.6400 / $36.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 60 Factory Stock |
|
$27.6400 / $36.5400 | Buy Now |
|
Neutron USA | 3-PORTHDMISWITCH4KX2KUHD FORVIDEO&AUDIO60HZWREMOTE | 50 |
|
$64.9900 | Buy Now |
Part Details for B119-003-UHD
B119-003-UHD CAD Models
B119-003-UHD Part Data Attributes
|
B119-003-UHD
Tripp Lite
Buy Now
|
Compare Parts:
B119-003-UHD
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |