Part Details for B119-003-UHD-MN by Tripp Lite
Overview of B119-003-UHD-MN by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B119-003-UHD-MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B119-003-UHD-MN-ND
|
DigiKey | HDMI SWITCH FOR VIDEO/AUDIO Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.1300 | Buy Now |
DISTI #
B119-003-UHD-MN
|
Avnet Americas | 3 PORT HDMI MINI SW FOR VIDEO AND AUDIO 4KX2K UHD 24/30HZ - Bulk (Alt: B119-003-UHD-MN) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-B119-003-UHD-MN
|
Mouser Electronics | Video Modules 3-PORT HDMI MINI SWITCH-AUDIO/VIDEO RoHS: Compliant | 0 |
|
$27.1500 / $31.1300 | Order Now |
DISTI #
71308342
|
RS | Tripp Lite 3 Port HDMI Mini Switch for Video and Audio 4K x 2K UHD 24/30 Hz | Tripp Lite B119-003-UHD-MN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.2600 / $29.3100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$24.8400 / $32.8800 | Buy Now | |
|
Neutron USA | Tripp Lite 3-Port Mini HDMI Switch for Video and Audio 4K x 2K UHD 24/30 Hz | 50 |
|
$64.9900 | Buy Now |