Part Details for B118-004-UHDINT by Tripp Lite
Overview of B118-004-UHDINT by Tripp Lite
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB1.18-3SLB | Coilcraft Inc | RF Transformer, 0.04MHz Min, 300MHz Max, ROHS COMPLIANT | |
WB1.18-3SLD | Coilcraft Inc | RF Transformer, 0.04MHz Min, 300MHz Max, ROHS COMPLIANT | |
WB1.18-3L | Coilcraft Inc | RF Transformer, 0.04MHz Min, 300MHz Max, ROHS COMPLIANT |
Price & Stock for B118-004-UHDINT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK0242
|
Newark | 4-Pt 4K30Hz Hdmi Splitter |Eaton Tripp Lite B118-004-UHDINT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.0000 / $81.8000 | Buy Now |
DISTI #
95-B118-004-UHDINT-ND
|
DigiKey | 4-PORT HDMI SPLITTER - UHD 4K, I Min Qty: 1 Lead time: 2 Weeks Container: Box |
18 In Stock |
|
$51.9151 / $64.1100 | Buy Now |
DISTI #
545-B118-004-UHDINT
|
Mouser Electronics | Signal Conditioning 4-PT 4K30HZ HDMI SPLITTER | 0 |
|
$51.9100 / $64.1000 | Order Now |
DISTI #
74614645
|
RS | HDMI Splitter, 4 Port, UHD 4K, International AC Adapter | Tripp Lite B118-004-UHDINT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$59.1400 / $65.7100 | RFQ |
|
NAC | HDMI SPLITTER 4-PORT UHD 4K RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |