Part Details for B118-002-UHDINT by Tripp Lite
Overview of B118-002-UHDINT by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB1.18-3SLB | Coilcraft Inc | RF Transformer, 0.04MHz Min, 300MHz Max, ROHS COMPLIANT | |
WB1.18-3SLD | Coilcraft Inc | RF Transformer, 0.04MHz Min, 300MHz Max, ROHS COMPLIANT | |
WB1.18-3L | Coilcraft Inc | RF Transformer, 0.04MHz Min, 300MHz Max, ROHS COMPLIANT |
Price & Stock for B118-002-UHDINT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK0241
|
Newark | B118-002-Uhdint,2-Pt Hdmi Sptr |Eaton Tripp Lite B118-002-UHDINT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.4500 / $76.5600 | Buy Now |
DISTI #
95-B118-002-UHDINT-ND
|
DigiKey | 2-PORT HDMI SPLITTER, 4K UHD, 39 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
22 In Stock |
|
$49.1769 / $79.8300 | Buy Now |
DISTI #
545-B118-002-UHDINT
|
Mouser Electronics | Video Modules B118-002-UHDINT,2-PT HDMI SPTR | 0 |
|
$49.1700 / $69.0900 | Order Now |
DISTI #
74614644
|
RS | HDMI Splitter, 2 Port, UHD 4K, International AC Adapter | Tripp Lite B118-002-UHDINT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$55.9500 / $62.1700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 245 Factory Stock |
|
$51.0400 / $67.0000 | Buy Now |
|
NAC | HDMI SPPLITTER 2-PORT 4K RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 5 |
|
$63.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 245 Factory Stock |
|
$51.0400 / $67.0000 | Buy Now |
|
Neutron USA | HDMI SPPLITTER 2-PORT 4K WITH INTERNATIONAL ADAPTERS | 50 |
|
$49.9900 | Buy Now |