Part Details for B118-002-UHD-2 by Tripp Lite
Overview of B118-002-UHD-2 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB1.18-3SLB | Coilcraft Inc | RF Transformer, 0.04MHz Min, 300MHz Max, ROHS COMPLIANT | |
WB1.18-3SLD | Coilcraft Inc | RF Transformer, 0.04MHz Min, 300MHz Max, ROHS COMPLIANT | |
WB1.18-3L | Coilcraft Inc | RF Transformer, 0.04MHz Min, 300MHz Max, ROHS COMPLIANT |
Price & Stock for B118-002-UHD-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC3816
|
Newark | 2Pt 4K Hdmi Splitter, Hdcp 2.2 |Eaton Tripp Lite B118-002-UHD-2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.0300 / $100.3100 | Buy Now |
DISTI #
B118-002-UHD-2-ND
|
DigiKey | 2-PORT 3D 4K HDMI SPLITTER, HDMI Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5 In Stock |
|
$83.0375 / $95.6600 | Buy Now |
DISTI #
545-B118-002-UHD-2
|
Mouser Electronics | Interface Modules 2PT 4K HDMI SPLITTER, HDCP 2.2 | 0 |
|
$84.8100 / $95.1200 | Order Now |
DISTI #
71308340
|
RS | 2 Port, HDMI Splitter, HDCP, 2.2, 4K, 60 Hz, HDR, TAA Series | Tripp Lite B118-002-UHD-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$89.3700 / $96.6200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 596 Factory Stock |
|
$85.1700 / $107.1400 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 596 Factory Stock |
|
$85.1700 / $107.1400 | Buy Now |
|
Neutron USA | 2PORT 3D 4K HDMI SPLITTER TAA HDMI 2.0 HDCP 2.2 4K 60HZ UHD | 50 |
|
$119.9900 | Buy Now |