Part Details for B1142E1-ND3G-1-50 by Amphenol Corporation
Overview of B1142E1-ND3G-1-50 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B1142E1-ND3G-1-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B1142E1-ND3G-1-50
|
Avnet Abacus | Conn BNC PL 0Hz to 4GHz 50Ohm RA Cable Mount Gold/Silver (Alt: B1142E1-ND3G-1-50) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |