Part Details for B1141A1-ND3G-3-75 by Amphenol RF
Overview of B1141A1-ND3G-3-75 by Amphenol RF
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B1141A1-ND3G-3-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M5293
|
Newark | Rf/Coaxial Connector, Bnc Coaxial, Straight Plug, Solder, 75 Ohm Rohs Compliant: Yes |Amphenol Rf B1141A1-ND3G-3-75 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$3.7600 / $5.5800 | Buy Now |
DISTI #
AMRB1141A1-ND3G-3-75
|
Heilind Electronics | BNC-STRAIGHT SOLDERCLAMP PLUG 0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
B1141A1-ND3G-3-75
|
TME | B1141A1-ND3G-3-75 Min Qty: 1 | 0 |
|
$3.1000 / $4.5900 | RFQ |
DISTI #
AMRB1141A1-ND3G-3-75
|
Interstate Connecting Components | BNC-STRAIGHT SOLDERCLAMP PLUG 0 | 0 |
|
Buy Now |