Part Details for B1141A1-ND3G-1-50 by Amphenol Corporation
Overview of B1141A1-ND3G-1-50 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B1141A1-ND3G-1-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77907272
|
Verical | Conn BNC PL 0Hz to 4GHz 50Ohm ST Cable Mount Gold/Silver Min Qty: 14 Package Multiple: 1 | Americas - 428 |
|
$5.3485 / $6.0000 | Buy Now |
DISTI #
B1141A1-ND3G-1-50
|
Avnet Abacus | Conn BNC PL 0Hz to 4GHz 50Ohm ST Cable Mount Gold/Silver (Alt: B1141A1-ND3G-1-50) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B1141A1-ND3G-1-50
B1141A1-ND3G-1-50 CAD Models
B1141A1-ND3G-1-50 Part Data Attributes
|
B1141A1-ND3G-1-50
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
B1141A1-ND3G-1-50
Amphenol Corporation
RF BNC Connector, Male, Cable Mount, Crimp Clamp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | APPLICABLE CABLES: RG 58/U, RG 58C/U, RG 142A/U | |
Body/Shell Style | PLUG | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD (3) OVER NICKEL (100) | |
Contact Finish Termination | GOLD (3) OVER NICKEL (100) | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP CLAMP |