Part Details for B1134AS-2R2N=P3 by Murata Manufacturing Co Ltd
Overview of B1134AS-2R2N=P3 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B1134AS-2R2N=P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-B1134AS-2R2N=P3TR-ND
|
DigiKey | EMC Min Qty: 500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.4375 | Buy Now |
DISTI #
B1134AS-2R2N=P3
|
Avnet Americas | Ind Power Shielded 2.2uH 30% 100KHz Ferrite 5.4A T/R - Tape and Reel (Alt: B1134AS-2R2N=P3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |