B1121E1-ND3G-6-75
Description: PLUG, BNC, STRAIGHT, 75R; Connector type:BNC, Coaxial; Impedance:75R; Cable type:179, 187A; Material, contact:Brass; Plating, contact:Gold over Nickel; Body style:Straight Plug; Termination method:Crimp; Mounting type:Cable; RoHS Compliant: Yes

Overview of B1121E1-ND3G-6-75 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for B1121E1-ND3G-6-75 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 77907579
Verical Conn BNC PL 75Ohm Crimp ST Cable Mount Gold Over Nickel Min Qty: 28 Package Multiple: 1 Americas - 632
  • 28 $2.5340
  • 100 $2.3940
$2.3940 / $2.5340 Buy Now
DISTI # B1121E1-ND3G-6-75
Avnet Abacus Conn BNC PL 75Ohm Crimp ST Cable Mount Gold Over Nickel (Alt: B1121E1-ND3G-6-75) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for B1121E1-ND3G-6-75 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B1121E1-ND3G-6-75 by Amphenol Corporation

B1121E1-ND3G-6-75
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
Amphenol
Body/Shell Style
PLUG
Connector Type
RF BNC CONNECTOR
Contact Gender
MALE
Coupling Type
BAYONET
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
ACETAL
MIL Conformance
NO
Mounting Style
STRAIGHT
Mounting Type
CABLE
Option
GENERAL PURPOSE
Panel Mount
NO
Termination Type
CRIMP
Want to compare parts?
  1. B1121E1-ND3G-6-75
    Amphenol Corporation
    PLUG, BNC, STRAIGHT, 75R; Connector type:BNC, Coaxial; Impedance:75R; Cable type:179, 187A; Material, contact:Brass; Plating, contact:Gold over Nickel; Body style:Straight Plug; Termination method:Crimp; Mounting type:Cable; RoHS Compliant: Yes
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B1121E1-ND3G-6-75 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B1121E1-ND3G-6-75 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of B1121E1-ND3G-6-75 would you like to use for your alert(s)?
  • Please alert me when B1121E1-ND3G-6-75 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B1121E1-ND3G-6-75 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B1121E1-ND3G-6-75 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B1121E1-ND3G-6-75 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B1121E1-ND3G-6-75.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B1121E1-ND3G-6-75 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: