-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit, PDSO6, MS-013, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K5590
|
Newark | Battrax Slic Protector, 49.2V Ms013, Full Reel, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:6Pins, Tvs Thyristor Case Style:Soic, Thyristor Type:Slic Protector, Breakover Voltage Max:-, No. Of Circuits:1Circuits, Product Range:- Rohs Compliant: Yes |Littelfuse B1101UCLRP Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9300 / $2.4700 | Buy Now |
DISTI #
B1101UCLRPCT-ND
|
DigiKey | TVS DEVICE MIXED ADJ MS-013 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2750 In Stock |
|
$1.8678 / $4.0400 | Buy Now |
DISTI #
576-B1101UCLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 100mA 500A Dual Negative RoHS: Compliant | 1475 |
|
$1.8600 / $3.5100 | Buy Now |
|
Future Electronics | Battrax Series 100 mA 1.2 V Single Port Negative Protection Thyristor - SOIC-6 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.8100 | Buy Now |
|
Future Electronics | Battrax Series 100 mA 1.2 V Single Port Negative Protection Thyristor - SOIC-6 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.8100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 66 |
|
$1.4000 / $2.8000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 1005 |
|
$1.1480 / $2.8000 | Buy Now |
|
Bristol Electronics | 2148 |
|
RFQ | ||
|
Quest Components | TELECOM, SURGE PROTECTION CIRCUIT, PDSO6 | 849 |
|
$1.6250 / $3.7500 | Buy Now |
|
Quest Components | TELECOM, SURGE PROTECTION CIRCUIT, PDSO6 | 1718 |
|
$2.2500 / $4.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B1101UCLRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
B1101UCLRP
Littelfuse Inc
Surge Protection Circuit, PDSO6, MS-013, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SOIC | |
Package Description | MS-013, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 9.195 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.36 mm | |
Surface Mount | YES | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 3.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.39 mm |