Part Details for B1101UALRP by Littelfuse Inc
Overview of B1101UALRP by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Computing and Data Storage
Aerospace and Defense
Price & Stock for B1101UALRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K5586
|
Newark | Battrax Dual Neg 100Ma 50A Ms013 Rohs/Tr Rohs Compliant: Yes |Littelfuse B1101UALRP Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2900 / $1.6500 | Buy Now |
DISTI #
B1101UALRP-ND
|
DigiKey | TVS DEVICE MIXED ADJ MS-013 Min Qty: 1500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2546 / $1.3974 | Buy Now |
DISTI #
576-B1101UALRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 100mA 50A Dual Negative RoHS: Compliant | 0 |
|
$1.4300 | Order Now |
|
Future Electronics | B1101U_L Series 2.2 A 4 V Battrax® Single Port Negative SLIC Protector - MS-013 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.2900 / $1.3300 | Buy Now |
|
Future Electronics | B1101U_L Series 2.2 A 4 V Battrax® Single Port Negative SLIC Protector - MS-013 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.2900 / $1.3300 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 170 |
|
$0.9000 / $2.4000 | Buy Now |
|
Quest Components | 136 |
|
$1.1200 / $3.2000 | Buy Now | |
|
Ozdisan Elektronik | MIXED PROTECTIONS BATTRAX SLIC DUAL NEG 50A MS013 | 0 |
|
$2.4962 / $2.7458 | RFQ |
Part Details for B1101UALRP
B1101UALRP CAD Models
B1101UALRP Part Data Attributes:
|
B1101UALRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
B1101UALRP
Littelfuse Inc
Surge Protection Circuit, PDSO6, MS-013, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | R-PDSO-G6 | |
Length | 9.195 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.36 mm | |
Surface Mount | YES | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 3.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.39 mm |