Part Details for B1100-13 by Diodes Incorporated
Overview of B1100-13 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B1100-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4784 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 27 | 9105 |
|
$0.0375 / $0.1875 | Buy Now |
|
Bristol Electronics | 12097 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 1A, 100V V(RRM), SILICON | 3284 |
|
$0.0500 / $0.2500 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 1A, 100V V(RRM), SILICON | 3827 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 1A, 100V V(RRM), SILICON | 3442 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 1A, 100V V(RRM), SILICON | 9677 |
|
$0.2250 / $0.7500 | Buy Now |
Part Details for B1100-13
B1100-13 CAD Models
B1100-13 Part Data Attributes:
|
B1100-13
Diodes Incorporated
Buy Now
|
Compare Parts:
B1100-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |