-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 0.8A, 1000V V(RRM), Silicon, GREEN, PLASTIC, MDI, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-B10S_R2_00001
|
Mouser Electronics | Bridge Rectifiers MINI SURFACE MOUNT GLASS PASSIVATED SINGLE-PHASE BRIDGE RECTIFIER 1000V 0.8A MDI RoHS: Compliant | 1379 |
|
$0.0900 / $0.4200 | Buy Now |
DISTI #
B10S-R2
|
TME | Bridge rectifier: single-phase, Urmax: 1kV, If: 0.8A, Ifsm: 35A, MDI Min Qty: 5 | 2460 |
|
$0.0860 / $0.1570 | Buy Now |
|
NAC | MINI SURFACE MOUNT GLASS PASSIVATED SINGLE-PHASE BRIDGE RECTIFIER 1000V 0.8A MDI RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 195300 |
|
$0.0630 / $0.0700 | Buy Now |
DISTI #
B10S_R2_00001
|
Avnet Silica | SMDI/0.5A/1000V/Gen.Purp. Bridge Rect./SMD/GP (Alt: B10S_R2_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B10S_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
B10S_R2_00001
PanJit Semiconductor
Bridge Rectifier Diode, 1 Phase, 0.8A, 1000V V(RRM), Silicon, GREEN, PLASTIC, MDI, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | GREEN, PLASTIC, MDI, 4 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | PANJIT | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 1.4 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for B10S_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B10S_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B10S_R2_10001 | Bridge Rectifier Diode, 1 Phase, 0.8A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MDI, 4 PIN | PanJit Semiconductor | B10S_R2_00001 vs B10S_R2_10001 |
P4SMA12CAT/R13 | Trans Voltage Suppressor Diode, 400W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | B10S_R2_00001 vs P4SMA12CAT/R13 |
B10ST/R13 | Bridge Rectifier Diode, 1 Phase, 0.8A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MDI, 4 PIN | PanJit Semiconductor | B10S_R2_00001 vs B10ST/R13 |
B10S-T3-LF | Bridge Rectifier Diode, 1 Phase, 0.5A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-S, 4 PIN | Won-Top Electronics Co Ltd | B10S_R2_00001 vs B10S-T3-LF |
B10S-T3 | Bridge Rectifier Diode, 1 Phase, 0.5A, 1000V V(RRM), Silicon, PLASTIC, MB-S, 4 PIN | Won-Top Electronics Co Ltd | B10S_R2_00001 vs B10S-T3 |
P4SMA12CAT/R7 | Trans Voltage Suppressor Diode, 400W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | B10S_R2_00001 vs P4SMA12CAT/R7 |
P4SMA12CA_R1_10001 | Trans Voltage Suppressor Diode, 400W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | B10S_R2_00001 vs P4SMA12CA_R1_10001 |