Part Details for B10PS-VH(LF)(SN) by JST Manufacturing
Overview of B10PS-VH(LF)(SN) by JST Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B10PS-VH(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3078
|
Newark | Wire-To-Board Connector, Vh Series, Through Hole, Header, 10, 3.96 Mm, Tin Plated Contacts Rohs Compliant: Yes |Jst (Japan Solderless Terminals) B10PS-VH(LF)(SN) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1030 |
|
$0.3220 / $0.7900 | Buy Now |
DISTI #
306-B10PS-VHLFSN
|
Mouser Electronics | JST RoHS: Compliant | 100 |
|
$0.3260 / $0.7800 | Buy Now |
|
Future Electronics | VH Series 10 Position 3.9 mm Pitch Side Entry Through Hole Locking Header RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Box | 100Box |
|
$0.3450 / $0.4050 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 10 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, SOLDER TERMINAL | 2254 |
|
$0.4008 / $1.1450 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 10 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, SOLDER TERMINAL | 435 |
|
$4.8000 / $9.6000 | Buy Now |
DISTI #
C1S404000184191
|
Chip1Stop | Conn Wire to Board HDR 10 POS 3.96mm Solder RA Thru-Hole Box pbFree: Yes | 783 |
|
$0.3480 / $0.8330 | Buy Now |
DISTI #
C1S404000330374
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant pbFree: Yes | 460 |
|
$0.6770 / $0.7960 | Buy Now |
DISTI #
C1S404000130808
|
Chip1Stop | Connector Headers and PCB Receptacles pbFree: Yes Container: Bulk | 372 |
|
$0.3000 / $0.6760 | Buy Now |
DISTI #
C1S404000048747
|
Chip1Stop | Connector Headers and PCB Receptacles pbFree: Yes | 270 |
|
$0.4370 / $1.1300 | Buy Now |
Part Details for B10PS-VH(LF)(SN)
B10PS-VH(LF)(SN) CAD Models
B10PS-VH(LF)(SN) Part Data Attributes
|
B10PS-VH(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B10PS-VH(LF)(SN)
JST Manufacturing
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.335 inch | |
Body Depth | 0.587 inch | |
Body Length | 1.557 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 10 A | |
Reference Standard | CSA;TUV;UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for B10PS-VH(LF)(SN)
This table gives cross-reference parts and alternative options found for B10PS-VH(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B10PS-VH(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B10PS-VH | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | JST Manufacturing | B10PS-VH(LF)(SN) vs B10PS-VH |