Part Details for B10K by General Instrument
Results Overview of B10K by General Instrument
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B10K Information
B10K by General Instrument is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 8655BZCT1B10KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 37 way Straight exit metalized hood with short screws | |
| 8655BZET1B10KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 9 way Straight exit metalized hood with short screws | |
| 8655BZBT1B10KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 25 way Straight exit metalized hood with short screws |