-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-B10B-ZRLFSN
|
Mouser Electronics | JST ZR Series 10 Position Pitch Through Hole Shrouded Header RoHS: Compliant | 7500 |
|
$0.1860 / $0.4800 | Buy Now |
|
Future Electronics | ZR Series 10 Position 1.5 mm Pitch Through Hole Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 1415Box |
|
$0.2050 / $0.2450 | Buy Now |
DISTI #
76477804
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 1.5mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2249 | Americas - 5226 |
|
$0.2084 / $0.2367 | Buy Now |
DISTI #
66462479
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 1.5mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 281 Package Multiple: 1 Date Code: 2201 | Americas - 2390 |
|
$0.2602 / $0.2790 | Buy Now |
DISTI #
50330283
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 1.5mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 136 Package Multiple: 1 | Americas - 1191 |
|
$0.1750 / $0.2313 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 10 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, 0.059 INCH PITCH, PRESS FIT TERMINAL | 1912 |
|
$0.2880 / $0.7200 | Buy Now |
DISTI #
C1S404000048738
|
Chip1Stop | Conn Shrouded Header HDR 10 POS 1.5mm Solder ST Thru-Hole Box pbFree: Yes Container: Bulk | 1201 |
|
$0.1430 / $0.4240 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 2594 |
|
$0.1440 / $0.4000 | Buy Now |
|
LCSC | 1x10P 10P ZH Tin 10 -25+85 1A 1 1.5mm Brass Direct Insert PluginP1.5mm Wire To Board Connector ROHS | 5599 |
|
$0.1099 / $0.2118 | Buy Now |
|
Win Source Electronics | CONN HEADER VERT 10POS 1.5MM / Connector Header Through Hole 10 position 0.059" (1.50mm) | 12000 |
|
$0.1077 / $0.1391 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B10B-ZR(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B10B-ZR(LF)(SN)
JST Manufacturing
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SHROUDED, TOP ENTRY | |
Body Breadth | 0.138 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.65 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) - reflowed | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA; UL | |
Terminal Length | 0.106 inch | |
Terminal Pitch | 1.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |