-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B10B-PH-SM4-TBT(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-B10BPHSM4TBTLFSN
|
Mouser Electronics | Headers & Wire Housings PH Series 10 Position 2 mm Pitch Surface Mount Top Entry Shrouded Header RoHS: Compliant | 505 |
|
$0.6080 / $1.5700 | Buy Now |
|
Future Electronics | PH Series 10 Position 2 mm Pitch Surface Mount Top Entry Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel |
9000 Reel |
|
$0.6500 / $0.6650 | Buy Now |
|
Quest Components | 648 |
|
$0.7880 / $1.9700 | Buy Now | |
|
New Advantage Corporation | PH Series 10 Position 2 mm Pitch Surface Mount Top Entry Shrouded Header RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 8000 |
|
$0.8867 / $0.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B10B-PH-SM4-TBT(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B10B-PH-SM4-TBT(LF)(SN)
JST Manufacturing
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | TOP ENTRY, LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for B10B-PH-SM4-TBT(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B10B-PH-SM4-TBT(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BF040-10A-B2-0400-0260-0500-LD | Global Connector Technology | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, | B10B-PH-SM4-TBT(LF)(SN) vs BF040-10A-B2-0400-0260-0500-LD |
BF040-10G-B2-0400-0260-0500-ND | Global Connector Technology | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, | B10B-PH-SM4-TBT(LF)(SN) vs BF040-10G-B2-0400-0260-0500-ND |
BF040-10A-B2-0600-0210-0500-LB | Global Connector Technology | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, | B10B-PH-SM4-TBT(LF)(SN) vs BF040-10A-B2-0600-0210-0500-LB |
BF040-10C-B2-0600-0210-0500-ND | Global Connector Technology | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, | B10B-PH-SM4-TBT(LF)(SN) vs BF040-10C-B2-0600-0210-0500-ND |
BF040-10C-B1-0600-0210-0500-NB | Global Connector Technology | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, | B10B-PH-SM4-TBT(LF)(SN) vs BF040-10C-B1-0600-0210-0500-NB |
CL543-1036-2-20 | Hirose Electric Co Ltd | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | B10B-PH-SM4-TBT(LF)(SN) vs CL543-1036-2-20 |
BF040-10B-B1-0400-0210-0500-LE | Global Connector Technology | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, | B10B-PH-SM4-TBT(LF)(SN) vs BF040-10B-B1-0400-0210-0500-LE |
BF040-10C-B2-0400-0210-0500-ND | Global Connector Technology | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, | B10B-PH-SM4-TBT(LF)(SN) vs BF040-10C-B2-0400-0210-0500-ND |
BF040-10C-B2-0600-0210-0500-LD | Global Connector Technology | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, | B10B-PH-SM4-TBT(LF)(SN) vs BF040-10C-B2-0600-0210-0500-LD |
BF040-10C-B1-0600-0260-0500-LE | Global Connector Technology | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, | B10B-PH-SM4-TBT(LF)(SN) vs BF040-10C-B1-0600-0260-0500-LE |