Part Details for B10B-EH-A by JST Manufacturing
Overview of B10B-EH-A by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B10B-EH-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-B10B-EH-A-ND
|
DigiKey | CONN HEADER VERT 10POS 2.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
10400 In Stock |
|
$0.1811 / $0.4800 | Buy Now |
DISTI #
B10B-EH-A
|
TME | Socket, wire-board, male, EH, 2.5mm, PIN: 10, THT, 250V, 3A, -25÷85°C Min Qty: 20 | 400 |
|
$0.2030 / $0.2920 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 500 |
|
RFQ |