Part Details for B1077AS-150M by Murata Manufacturing Co Ltd
Overview of B1077AS-150M by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-150M2SLB | Coilcraft Inc | SMPS Transformer, 15W, ROHS COMPLIANT | |
FCT1-150M1SLD | Coilcraft Inc | PoE transformer, for NSC LM5015, SMT, RoHS | |
FCT1-50M1SLB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
Part Details for B1077AS-150M
B1077AS-150M CAD Models
B1077AS-150M Part Data Attributes
|
B1077AS-150M
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
B1077AS-150M
Murata Manufacturing Co Ltd
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 3030, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3030 | |
Construction | Chip | |
Core Material | Ferrite | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 4 mm | |
Package Length | 7.6 mm | |
Package Style | SMT | |
Package Width | 7.6 mm | |
Packing Method | TR | |
Rated Current-Max | 2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |