There are no models available for this part yet.
Overview of B106-BU by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS1608B-106MLC | Coilcraft Inc | General Purpose Inductor, 10000uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT | |
RFC1010B-106KE | Coilcraft Inc | General Purpose Inductor, 10000uH, 10%, Ferrite-Core | |
DS1608B-106MLB | Coilcraft Inc | General Purpose Inductor, 10000uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT |
Price & Stock for B106-BU by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73K2111
|
Newark | B106-Bu=1 Piece Terminal Block |Buchanan Te Connectivity B106-BU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
13H7568
|
Newark | B106-Bu=1 Piece Terminal Block Rohs Compliant: Yes |Buchanan Te Connectivity B106-BU RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.4100 / $36.4300 | Buy Now | |
DISTI #
V99:2348_11793341
|
Arrow Electronics | Conn NEMA 6 POS 16mm Screw ST Cable Mount 70A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 73 Weeks Date Code: 1749 | Americas - 71 |
|
$6.3570 | Buy Now | |
Onlinecomponents.com | Terminal Block - 600V - 50A - Steel Screw w/Strap - 6 Poles/Sections RoHS: Compliant |
55 In Stock |
|
$36.2000 / $61.9400 | Buy Now | ||
DISTI #
26023290
|
Verical | Conn NEMA 6 POS 16mm Screw ST Cable Mount 70A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1749 | Americas - 71 |
|
$6.3570 | Buy Now | |
DISTI #
60272849
|
Verical | Conn NEMA 6 POS 16mm Screw ST Cable Mount 70A RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 49 |
|
$33.9500 / $35.9500 | Buy Now | |
DISTI #
51576632
|
Verical | Conn NEMA 6 POS 16mm Screw ST Cable Mount 70A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1845 | Americas - 5 |
|
$47.0600 / $80.5220 | Buy Now | |
DISTI #
4-1437382-0
|
TTI | Barrier Terminal Blocks B106-BU=1PC TERMINAL BLOCK Min Qty: 45 Package Multiple: 45 Container: Each | Americas - 0 |
|
Buy Now | ||
DISTI #
C1S757106006660
|
Chip1Stop | Conn NEMA 6 POS 16mm Screw ST Cable Mount RoHS: Compliant | 49 |
|
$35.4000 / $40.1000 | Buy Now | |
Master Electronics | Terminal Block - 600V - 50A - Steel Screw w/Strap - 6 Poles/Sections RoHS: Compliant |
55 In Stock |
|
$36.2000 / $61.9400 | Buy Now |
CAD Models for B106-BU by TE Connectivity
Part Data Attributes for B106-BU by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
27 Weeks
|
Additional Feature
|
PHENOLIC, 94V-1
|
Fastening Method
|
SCREW
|
Mounting Type
|
PANEL
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
6
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|
Wire Gauge
|
8 AWG
|