Part Details for B1047AS-101M=P3 by Murata Manufacturing Co Ltd
Overview of B1047AS-101M=P3 by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Smart Cities
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1049-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC7530D-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
XEL4020-101MEB | Coilcraft Inc | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for B1047AS-101M=P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC6553
|
Newark | Inductor, 100Uh, 0.77A, 20%, Wirewound, Inductance:100Μh, Rms Current (Irms):770Ma, Inductor Construction:Wirewound, Saturation Current (Isat):940Ma, Product Range:Ds75Lc Series, Power Inductor Case:7.3Mm X 7.3Mm X 5Mm, Dc Resistancerohs Compliant: Yes |Murata B1047AS-101M=P3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4840 / $0.7950 | Buy Now |
DISTI #
490-14231-1-ND
|
DigiKey | FIXED IND 100UH 770MA 460MOHM SM Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2460 / $0.6000 | Buy Now |
DISTI #
B1047AS-101M=P3
|
Avnet Americas | Power Inductor (SMD), 100 uH, ? 20%, 770 mA, Shielded, 940 mA, 7.3mm x 7.3mm x 5mm - Tape and Reel (Alt: B1047AS-101M=P3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
B1047AS-101M=P3
|
Avnet Abacus | Power Inductor (SMD), 100 uH, � 20%, 770 mA, Shielded, 940 mA, 7.3mm x 7.3mm x 5mm (Alt: B1047AS-101M=P3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B1047AS-101M=P3
B1047AS-101M=P3 CAD Models
B1047AS-101M=P3 Part Data Attributes
|
B1047AS-101M=P3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
B1047AS-101M=P3
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2929 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.46 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.77 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |