Part Details for B1030-2R5685-R by Eaton Bussmann
Overview of B1030-2R5685-R by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B1030-2R5685-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap 6.8F 2.5VDC -20% to 80% 1000 hr 10.5 X 31.5mm RDL 5mm Bulk | Alternative Product Available |
|
$0 | Buy Now |
Part Details for B1030-2R5685-R
B1030-2R5685-R CAD Models
B1030-2R5685-R Part Data Attributes
|
B1030-2R5685-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
B1030-2R5685-R
Eaton Bussmann
CAPACITOR, ELECTRIC DOUBLE LAYER, 2.5 V, 6800000 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 6800000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Manufacturer Series | B | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | WIRE |
Alternate Parts for B1030-2R5685-R
This table gives cross-reference parts and alternative options found for B1030-2R5685-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B1030-2R5685-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B1030-2R5685 | CAPACITOR, ELECTRIC DOUBLE LAYER, 2.5V, 6800000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cooper Industries | B1030-2R5685-R vs B1030-2R5685 |